Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-885
- Mfr. Part No.:
- F097359/ GRZ-3P-2S-25-48-D-2-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$506.18
(exc. GST)
$556.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $506.18 |
*price indicative
- RS Stock No.:
- 601-885
- Mfr. Part No.:
- F097359/ GRZ-3P-2S-25-48-D-2-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Power Terminal | |
| Contact Configuration | PNP | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 61010-1, EN 61000-6-2, UL508, EN 61000-6-4 | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Power Terminal | ||
Contact Configuration PNP | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 61010-1, EN 61000-6-2, UL508, EN 61000-6-4 | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran compact and robust product is designed to bring precision and functionality to your industrial applications. Ideal for use in a variety of sectors, it boasts cutting-edge technology that ensures optimal performance and reliability. With an emphasis on user-friendly operation, this product seamlessly integrates into existing setups, enhancing efficiency without compromising on safety. The sleek design is not just for aesthetics; it is built to withstand demanding environments while providing accurate readings and control. Its advanced features address the critical needs of modern manufacturing and automation, demonstrating a commitment to innovation that professionals in the field will greatly appreciate.
Delivers high-resolution measurement capabilities for improved accuracy.
Designed for easy integration with various automation systems.
Built to endure harsh industrial conditions, ensuring longevity.
Provides real-time monitoring to facilitate proactive maintenance.
Enhances operational efficiency through streamlined processes.
- RS Stock No. 0601886
- Mfr. Part No. F097360/ GRZ-3P-2S-25-48-D-3-0-0
Each
$474.75
- RS Stock No. 0601884
- Mfr. Part No. F097358/ GRZ-3P-2S-25-48-D-1-0-0
Each
$506.18
- RS Stock No. 0601882
- Mfr. Part No. F097357/ GRZ-3P-2S-25-48-D-0-0-0
Each
$393.01
- RS Stock No. 0601092
- Mfr. Part No. F097511/ GRZ-3P-3S-25I-48-D-0-0-0
Each
$556.41
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- RS PRO Power Cord, 2m











