Gefran GRS-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 600-955
- Mfr. Part No.:
- F083679/ GRS-H-90-60-D-1-FAN63-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$660.17
(exc. GST)
$726.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $660.17 |
*price indicative
- RS Stock No.:
- 600-955
- Mfr. Part No.:
- F083679/ GRS-H-90-60-D-1-FAN63-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 90A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, UL508, EN 61010-1 | |
| Output Type | NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 90A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, UL508, EN 61010-1 | ||
Output Type NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran geffran GRS series offers a sophisticated solution for industrial automation, seamlessly integrating advanced technology with user-friendly design. Engineered for precision and reliability, this versatile product is ideal for applications in various sectors, including manufacturing and process control. Its robust construction ensures durability in demanding environments, while its intuitive interface facilitates easy navigation and operation. This product exemplifies innovation, providing enhanced performance to meet the rigorous demands of modern industry, ensuring you remain competitive in a rapidly evolving market.
Delivers high accuracy for optimal control.
Supports a wide range of operating conditions.
Features an intuitive interface for hassle-free operation.
Ensures reliable performance under challenging conditions.
Compact design for easy integration into existing systems.
Backed by extensive support from the manufacturer.
- RS Stock No. 0600569
- Mfr. Part No. F083658/ GRS-90-60-D-0-0-0-0
Each
$326.92
- RS Stock No. 0601448
- Mfr. Part No. F084215/ GRS-H-90-60-D-1-FAN61-0-0
Each
$613.03
- RS Stock No. 0600835
- Mfr. Part No. F084336/ GRS-90-60-D-3-0-0-0
Each
$393.00
- RS Stock No. 0601449
- Mfr. Part No. F084216/ GRS-H-90-60-D-2-FAN61-0-0
Each
$613.03
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- RS PRO Power Cord, 2m
- Insertion & Extraction Tools
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Cable Knives












