Gefran GRS-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control
- RS Stock No.:
- 601-414
- Mfr. Part No.:
- F083924/ GRS-H-120-60-A-5-FAN60-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$910.09
(exc. GST)
$1,001.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $910.09 |
*price indicative
- RS Stock No.:
- 601-414
- Mfr. Part No.:
- F083924/ GRS-H-120-60-A-5-FAN60-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 120A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 260V ac/dc | |
| Minimum Control Voltage | 20V ac/dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61010-1, UL508, EN 61000-6-4, EN 61000-6-2 | |
| Output Type | NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 120A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 260V ac/dc | ||
Minimum Control Voltage 20V ac/dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61010-1, UL508, EN 61000-6-4, EN 61000-6-2 | ||
Output Type NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran innovative product is designed to meet the demanding needs of modern industrial applications. Featuring advanced technology and a robust build, it offers precise control and reliability in various environments. With a user-friendly interface, this model streamlines operations, making it an ideal solution for professionals aiming for optimal performance. The product exemplifies durability and efficiency, allowing for seamless integration into existing systems. Its compact design ensures space-saving installation, enhancing overall functionality without compromising power. This product is tailored for those who value quality and precision in their operations, ensuring you can accomplish tasks with confidence and ease.
Enables precise control over various applications.
Designed for enhanced durability and reliability.
Distinctive compact form factor promotes space efficiency.
User-friendly interface facilitates straightforward operation.
Robust construction withstands challenging environments.
Versatile functionality adapts to diverse industrial settings.
Optimises performance for increased productivity.
- RS Stock No. 0600591
- Mfr. Part No. F083678/ GRS-120-60-A-0-0-0-0
Each
$454.23
- RS Stock No. 0601539
- Mfr. Part No. F084274/ GRS-H-120-60-A-5-FAN62-0-0
Each
$910.09
- RS Stock No. 0601538
- Mfr. Part No. F084273/ GRS-H-120-60-A-5-FAN61-0-0
Each
$910.09
- RS Stock No. 0601526
- Mfr. Part No. F084262/ GRS-H-60-60-A-5-0-0-0
Each
$589.45
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control










