Gefran GRS-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-927
- Mfr. Part No.:
- F096541/ GRS-40-48-DD-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$165.05
(exc. GST)
$181.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.05 |
*price indicative
- RS Stock No.:
- 600-927
- Mfr. Part No.:
- F096541/ GRS-40-48-DD-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 40A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-4, EN 61000-6-2, UL508, EN 61010-1 | |
| Output Type | NO, NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 40A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-4, EN 61000-6-2, UL508, EN 61010-1 | ||
Output Type NO, NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran GRS series represents a culmination of innovation and precision, designed specifically to meet the evolving needs of the industrial sector. With superior performance metrics and a robust design, this product is engineered for reliability in demanding environments. The integration of advanced technology ensures consistent operation and exceptional durability, making it an ideal choice for varied applications. Its versatility is complemented by user-friendly features that facilitate seamless installation and maintenance. This product not only enhances operational efficiency but also optimises performance across a range of industrial settings, establishing itself as a critical component in any modern system.
Crafted with high-quality materials to withstand harsh conditions.
Offers exceptional accuracy, ensuring optimal performance in all applications.
Designed for easy integration, streamlining installation processes.
Incorporates advanced technology for reliable and consistent operation.
Optimised for versatility, making it suitable for various industrial environments.
- RS Stock No. 0600958
- Mfr. Part No. F083726/ GRS-H-40-48-D-2-0-0-0
Each
$328.47
- RS Stock No. 0601857
- Mfr. Part No. F084301/ GRS-40-48-D-5-0-0-0
Each
$199.63
- RS Stock No. 0601856
- Mfr. Part No. F084300/ GRS-40-48-D-3-0-0-0
Each
$213.77
- RS Stock No. 0601054
- Mfr. Part No. F084171/ GRS-H-40-48-D-5-0-0-0
Each
$314.39
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












