Gefran GRS-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control

Subtotal (1 unit)*

$435.40

(exc. GST)

$478.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$435.40

*price indicative

RS Stock No.:
600-920
Mfr. Part No.:
F084358/ GRS-75-60-A-5-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

75A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Minimum Control Voltage

20V ac

Maximum Control Voltage

260V ac

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61010-1, EN 61000-6-2, UL508, EN 61000-6-4

Output Type

NO, NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran advanced product offers exceptional performance and reliability tailored for rigorous applications. Designed to seamlessly integrate into both new and existing systems, it addresses the demanding needs of industrial environments. Its robust construction ensures durability, optimising operational efficiency and prolonging service life. The innovative technology incorporated into this product enhances precision, making it a preferred choice for professionals seeking reliable solutions. User-friendly features ensure that even complex configurations can be managed effortlessly, providing peace of mind in critical operations. Overall, this product stands out for its superior engineering, ensuring it meets the high standards expected by industry professionals.

Built with a focus on long-lasting reliability.

Facilitates easy integration into various systems.

Designed for optimal performance in demanding environments.

User-friendly setup for a hassle-free experience.

Engineered for precision to meet professional standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy