Gefran GRS-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control
- RS Stock No.:
- 600-915
- Mfr. Part No.:
- F084354/ GRS-50-60-A-5-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$397.67
(exc. GST)
$437.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $397.67 |
*price indicative
- RS Stock No.:
- 600-915
- Mfr. Part No.:
- F084354/ GRS-50-60-A-5-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 50A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 260V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN 61000-6-2, EN 61010-1, EN 61000-6-4 | |
| Output Type | NC, NO | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 50A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 260V ac | ||
Minimum Control Voltage 20V ac | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN 61000-6-2, EN 61010-1, EN 61000-6-4 | ||
Output Type NC, NO | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran GRS series represents a significant advancement in pressure transducer technology, engineered for precision and reliability in demanding industrial environments. This innovative device is designed to provide accurate readings of pressure variations, ensuring optimal performance across various applications. With its durable construction, it withstands challenging conditions while ensuring consistent data transmission. The focus on user-friendly features makes installation and maintenance particularly straightforward, catering to both experienced technicians and newcomers alike. Its robust design and exceptional functionality make it a preferred choice for industries that require dependable pressure monitoring solutions.
Features a durable housing that protects against harsh conditions.
Includes advanced calibration processes for high accuracy.
Enabled with intuitive interfaces for easy operation.
Boasts excellent thermal stability for reliable performance.
Integrates seamlessly with existing systems.
- RS Stock No. 0601993
- Mfr. Part No. F083596/ GRS-H-50-60-A-0-0-0-0
Each
$491.97
- RS Stock No. 0600937
- Mfr. Part No. F083598/ GRS-H-60-60-A-0-0-0-0
Each
$537.61
- RS Stock No. 0600917
- Mfr. Part No. F084356/ GRS-60-60-A-5-0-0-0
Each
$418.10
- RS Stock No. 0600924
- Mfr. Part No. F084362/ GRS-120-60-A-5-0-0-0
Each
$506.16
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control












