Gefran GQ Series Solid State Relay, 25 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-878
- Mfr. Part No.:
- F043498/ GQ-25-48-D-0-3
- Brand:
- Gefran
Subtotal (1 unit)*
$133.10
(exc. GST)
$146.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.10 |
*price indicative
- RS Stock No.:
- 600-878
- Mfr. Part No.:
- F043498/ GQ-25-48-D-0-3
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 20V ac | |
| Minimum Control Voltage | 3V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, TC RU C-IT.AЛ32.B.00422, European Union Directive 2014/30/EU, EN 61010-1, EN 61000-6-4, EN 61000-6-2, 2014/35/EU | |
| Width | 13mm | |
| Length | 11mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Surface | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 20V ac | ||
Minimum Control Voltage 3V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, TC RU C-IT.AЛ32.B.00422, European Union Directive 2014/30/EU, EN 61010-1, EN 61000-6-4, EN 61000-6-2, 2014/35/EU | ||
Width 13mm | ||
Length 11mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran innovatively designed product from geffran is engineered to provide unparalleled precision and reliability in demanding environments. Utilising cutting-edge technology, it ensures enhanced performance while regulating various operational parameters with utmost accuracy. The integration of advanced materials contributes to its durability and longevity, making it an ideal choice for various industrial applications. With a commitment to quality and excellence, this product not only meets but exceeds industry standards, thus appealing to professionals seeking superior functionality and efficiency. The user-friendly interface further enhances its appeal, making it suitable for both seasoned experts and novices alike. This versatile solution embodies the core principles of safety and reliability, ensuring excellent results in any setting.
Designed for high performance in challenging conditions.
Ensures accurate measurements for improved operational efficiency.
Crafted with robust materials for enhanced durability.
User-friendly interface simplifies operation and monitoring.
Complies with rigorous industry standards for reliability.
Versatile design suitable for a wide range of applications.
Minimises downtime with efficient and effective performance.
- RS Stock No. 0601958
- Mfr. Part No. F073893/ GQ-25-48-D-0-4
Each
$126.79
- RS Stock No. 0601932
- Mfr. Part No. F055617/ GQ-25-48-D-1-2
Each
$141.06
- RS Stock No. 0601931
- Mfr. Part No. F043157/ GQ-25-48-A-1-2
Each
$179.09
- RS Stock No. 0600793
- Mfr. Part No. F041425/ GQ-25-48-A-0-1
Each
$164.84
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control











