Gefran GRZ-H Series Industrial Mount Solid State Relays, 65 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-656
- Mfr. Part No.:
- F095500/ GRZ-H-3P-3S-65-48-D-2-FAN62-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,307.81
(exc. GST)
$1,438.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,307.81 |
*price indicative
- RS Stock No.:
- 600-656
- Mfr. Part No.:
- F095500/ GRZ-H-3P-3S-65-48-D-2-FAN62-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 65A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Contact Configuration | NC | |
| On State Resistance | 10Ω | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 140mm | |
| Width | 70mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Height | 119.8mm | |
| Off State Leakage Current | 3mA | |
| Output Type | Analogue | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 65A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Contact Configuration NC | ||
On State Resistance 10Ω | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 140mm | ||
Width 70mm | ||
Standards/Approvals CE, RoHS, UL | ||
Height 119.8mm | ||
Off State Leakage Current 3mA | ||
Output Type Analogue | ||
- COO (Country of Origin):
- IT
The Gefran innovative product is engineered to deliver exceptional performance in industrial applications, seamlessly blending advanced technology with reliability. Designed to withstand demanding environments, it ensures precision and durability, making it a go-to choice for professionals. The component features comprehensive compatibility with various systems, thus facilitating integration into existing setups. Users can expect enhanced efficiency and a reduction in downtime, thanks to its robust construction and intelligent design. With this product, you gain not just a tool but a trusted partner in achieving operational excellence. It stands out in the market for its unrivalled quality and cutting-edge features, ensuring that your processes are always a step ahead.
Offers high resistance to environmental stresses for prolonged lifespan.
Provides superior accuracy in measurements, ensuring optimal performance.
Designed for ease of installation, reducing setup time significantly.
Features an intuitive interface for user-friendly operation.
Compatible with a diverse range of applications, enhancing versatility.
- RS Stock No. 0600657
- Mfr. Part No. F095501/ GRZ-H-3P-3S-65-48-D-2-FAN63-0
Each
$1,339.24
- RS Stock No. 0600659
- Mfr. Part No. F095503/ GRZ-H-3P-3S-65-48-D-3-FAN63-0
Each
$1,307.81
- RS Stock No. 0600654
- Mfr. Part No. F095498/ GRZ-H-3P-3S-65-48-D-1-FAN62-0
Each
$1,307.81
- RS Stock No. 0600653
- Mfr. Part No. F095497/ GRZ-H-3P-3S-65-48-D-0-FAN64-0
Each
$1,276.37
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control












