Gefran GRP-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 30V Control
- RS Stock No.:
- 600-601
- Mfr. Part No.:
- F087744/ GRP-H-40-48-D-1-0-0-0-1-0
- Brand:
- Gefran
Subtotal (1 unit)*
$539.21
(exc. GST)
$593.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $539.21 |
*price indicative
- RS Stock No.:
- 600-601
- Mfr. Part No.:
- F087744/ GRP-H-40-48-D-1-0-0-0-1-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 40A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 5V | |
| Maximum Control Voltage | 30V | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN61010-1, EN61000-6-4, EN-61000-6-2 | |
| Output Type | NO/NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 40A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 5V | ||
Maximum Control Voltage 30V | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN61010-1, EN61000-6-4, EN-61000-6-2 | ||
Output Type NO/NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran innovative product is designed for precision control in demanding environments. With state-of-the-art technology, it ensures optimal performance and reliability in various applications. The product integrates seamlessly into existing systems, boasting user-friendly interfaces that enhance operational efficiency. Its robust construction guarantees durability, making it suitable for long-term use in challenging conditions. Tailored for both industrial and commercial uses, it provides unparalleled functionality, addressing the diverse needs of modern operations. The advanced features incorporated into this device not only elevate productivity but also ensure energy efficiency, making it an excellent investment for forward-thinking businesses.
Built to withstand extreme temperatures and environmental conditions.
Offers real-time monitoring and control capabilities.
Contains easy-to-read indicators for quick status assessments.
Designed for straightforward installation, reducing downtime.
Compatible with a wide range of automation systems.
Equipped with multiple input/output options for versatile applications.
Features high accuracy for enhanced process reliability.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
