Gefran GRP-H Series Industrial Mount Solid State Relays, 60 A Load, DIN Rail Mount, 480 V ac Load, 30V Control
- RS Stock No.:
- 601-670
- Mfr. Part No.:
- F087617/ GRP-H-60-48-D-1-0-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$680.59
(exc. GST)
$748.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $680.59 |
*price indicative
- RS Stock No.:
- 601-670
- Mfr. Part No.:
- F087617/ GRP-H-60-48-D-1-0-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 60A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 5V | |
| Maximum Control Voltage | 30V | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN 61000-6-2, EN 61000-6-4, EN 61010-1 | |
| Output Type | NC, NO | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 60A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 5V | ||
Maximum Control Voltage 30V | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN 61000-6-2, EN 61000-6-4, EN 61010-1 | ||
Output Type NC, NO | ||
- COO (Country of Origin):
- IT
The Gefran advanced product is designed to meet the stringent demands of modern industrial environments, delivering exceptional performance and reliability. Engineered for precision, it integrates cutting-edge technology to ensure accuracy in measurement and control applications. Its robust construction ensures durability, allowing it to function optimally even under challenging operating conditions. Ideal for a variety of sectors, including automation and process control, this product is crafted to enhance operational efficiency while minimising downtime. Users can expect a seamless integration into their existing systems, making it a versatile choice for those seeking top-tier solutions.
Offers high reliability in demanding applications.
Features an intuitive interface that simplifies operation.
Utilises advanced technology for precise control.
Robust design ensures longevity in harsh environments.
Designed to seamlessly integrate with existing systems.
Optimises operational efficiency while reducing waste.
- RS Stock No. 0601740
- Mfr. Part No. F087953/ GRP-H-60-48-D-1-0-0-0-1-0
Each
$723.03
- RS Stock No. 0601676
- Mfr. Part No. F087717/ GRP-H-60-48-AN-0-0-0-1-0-0
Each
$845.66
- RS Stock No. 0601668
- Mfr. Part No. F087616/ GRP-H-50-48-D-1-0-0-0-0-0
Each
$620.91
- RS Stock No. 0601671
- Mfr. Part No. F087618/ GRP-H-75-48-D-1-0-0-0-0-0
Each
$738.80
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control











