Gefran GRP-H Series Industrial Mount Solid State Relays, 60 A Load, DIN Rail Mount, 600 V ac Load, 30V dc Control
- RS Stock No.:
- 600-623
- Mfr. Part No.:
- GRP-H-60-60-I-1-0-0-2-1-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,145.83
(exc. GST)
$1,260.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,145.83 |
*price indicative
- RS Stock No.:
- 600-623
- Mfr. Part No.:
- GRP-H-60-60-I-1-0-0-2-1-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 60A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Minimum Control Voltage | 1V dc | |
| Maximum Control Voltage | 30V dc | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508 | |
| Output Type | NC, NO | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 60A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Minimum Control Voltage 1V dc | ||
Maximum Control Voltage 30V dc | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508 | ||
Output Type NC, NO | ||
- COO (Country of Origin):
- IT
The Gefran advanced product fuses cutting-edge technology with robust design, catering to the needs of both industrial professionals and tech enthusiasts. It boasts high reliability and precise performance, making it suitable for a wide array of applications. The innovative features ensure operational efficiency while minimising downtime, making it a preferred choice for those seeking quality and durability. Whether you're in control systems, measurement, or automation, this product delivers unmatched results and enhances performance with its user-friendly interface and flexibility. Prepare to optimise your processes as you integrate this powerhouse into your setup.
Designed with longevity in mind, ensuring consistent performance over extended periods.
Features intuitive control settings for easy operation across various applications.
Enhanced compatibility with multiple systems, allowing for seamless integration.
Robust construction materials provide greater resilience against harsh environments.
Low maintenance requirements save both time and costs in the long run.
- RS Stock No. 0600620
- Mfr. Part No. F087762/ GRP-H-60-60-AN-0-0-0-1-1-0
Each
$930.52
- RS Stock No. 0601747
- Mfr. Part No. F091443/ GRP-H-50-60-AN-0-0-0-1-0-0
Each
$828.36
- RS Stock No. 0601260
- Mfr. Part No. F098616/ GRP-H-60-60-D-1-0-0-0-0-0
Each
$723.03
- RS Stock No. 0601204
- Mfr. Part No. F087969/ GRP-H-60-60-AN-1-0-0-1-0-0
Each
$1,018.56
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control












