Gefran GRP-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 600 V ac Load, 30V dc Control

Subtotal (1 unit)*

$884.34

(exc. GST)

$972.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$884.34

*price indicative

RS Stock No.:
600-560
Mfr. Part No.:
GRP-H-25-60-I-1-0-0-3-1-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

25A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

30V dc

Minimum Control Voltage

1V dc

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN-61000-6-2, EN61000-6-4, EN61010-1, UL508

Off State Leakage Current

3mA

Output Type

NO/NC

COO (Country of Origin):
IT
The Gefran GRP-H series represents the pinnacle of precision in the realm of industrial sensors, designed to enhance both efficiency and reliability in various applications. Engineered for optimal performance, this model excels in measuring pressure with remarkable accuracy, ensuring that your operations run smoothly. Its robust construction allows it to withstand challenging environments, making it a dependable choice for demanding industrial settings. With advanced technology integrated into its design, this product not only meets but exceeds industry standards, providing unmatched performance and longevity. The versatility of the GRP-H series makes it suitable for a wide range of sectors, from manufacturing to process control, cementing its position as an essential tool in your arsenal. Elevate your production capabilities with a sensor that prioritises precision and durability, ensuring that you maintain a competitive edge in today's fast-paced market.

Highly accurate measurement technology for improved operational reliability.

Sturdy construction designed to endure harsh industrial environments.

Versatile applications across different sectors, enhancing operational flexibility.

Meets rigorous industry standards for performance and safety.

User-friendly interface simplifies integration into existing systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy