Gefran GRP-H Series Industrial Mount Solid State Relays, 60 A Load, DIN Rail Mount, 600 V ac Load, 30V dc Control
- RS Stock No.:
- 600-620
- Mfr. Part No.:
- F087762/ GRP-H-60-60-AN-0-0-0-1-1-0
- Brand:
- Gefran
Subtotal (1 unit)*
$930.52
(exc. GST)
$1,023.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $930.52 |
*price indicative
- RS Stock No.:
- 600-620
- Mfr. Part No.:
- F087762/ GRP-H-60-60-AN-0-0-0-1-1-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 60A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 1V dc | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN 61000-6-2, EN 61000-6-4, EN 61010-1 | |
| Output Type | NC, NO | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 60A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 1V dc | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN 61000-6-2, EN 61000-6-4, EN 61010-1 | ||
Output Type NC, NO | ||
- COO (Country of Origin):
- IT
The Gefran advanced pressure sensor is designed to deliver precise measurements essential for a wide range of industrial applications. With a robust construction, it ensures reliability under tough conditions, featuring an innovative design that enhances its performance in critical environments. The state-of-the-art technology used in its fabrication allows for fast response times, ensuring that any fluctuations in pressure levels are promptly detected. Its versatile compatibility enables seamless integration into existing systems, making it an ideal choice for engineers seeking dependable solutions. Furthermore, its user-friendly interface simplifies setup and operation, significantly reducing downtime during installations and maintenance. Undoubtedly, this pressure sensor is a testament to exceptional engineering and quality, positioning itself as a must-have for those needing accuracy and consistency in pressure monitoring.
Offers exceptional accuracy for critical pressure measurements.
Constructed with durable materials to withstand harsh industrial environments.
Facilitates quick response times to ensure immediate tracking of pressure fluctuations.
Designed for easy integration, enhancing system compatibility without fuss.
User-friendly interface streamlines setup and operational processes.
Engineered to provide reliable performance for a wide spectrum of applications.
Supports extensive operational ranges, accommodating diverse project requirements.
Delivers consistent results to enhance overall system reliability and efficiency.
- RS Stock No. 0600623
- Mfr. Part No. GRP-H-60-60-I-1-0-0-2-1-0
Each
$1,145.83
- RS Stock No. 0601747
- Mfr. Part No. F091443/ GRP-H-50-60-AN-0-0-0-1-0-0
Each
$828.36
- RS Stock No. 0601260
- Mfr. Part No. F098616/ GRP-H-60-60-D-1-0-0-0-0-0
Each
$723.03
- RS Stock No. 0601204
- Mfr. Part No. F087969/ GRP-H-60-60-AN-1-0-0-1-0-0
Each
$1,018.56
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control












