Gefran GRP-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 600 V ac Load, 30V dc Control
- RS Stock No.:
- 600-614
- Mfr. Part No.:
- F087757/ GRP-H-25-60-AN-1-0-0-1-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$754.46
(exc. GST)
$829.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $754.46 |
*price indicative
- RS Stock No.:
- 600-614
- Mfr. Part No.:
- F087757/ GRP-H-25-60-AN-1-0-0-1-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 1V dc | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | |
| Off State Leakage Current | 3mA | |
| Output Type | NO/NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 1V dc | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | ||
Off State Leakage Current 3mA | ||
Output Type NO/NC | ||
- COO (Country of Origin):
- IT
The Gefran high-performance product is expertly designed to meet the industrys demands for reliability and precision in various automation applications. With a robust construction and advanced technology, it assures exceptional accuracy and longevity, making it suitable for a wide range of industrial uses. Ideal for both new installations and replacements, it is engineered to provide seamless integration with existing systems. This product guarantees stability under fluctuating conditions, ensuring uninterrupted operation and maximal efficiency. By focusing on user-friendly features, it streamlines the setup and maintenance processes, offering significant time savings for operators and engineers alike. Experience unparalleled performance and peace of mind with this robust solution that stands out for its commitment to quality and meticulous engineering.
Offers seamless integration with existing automation systems.
Designed for ease of installation, reducing downtime during setup.
Constructed for durability to withstand challenging industrial environments.
Incorporates advanced technology for improved performance reliability.
Supports extended operation periods with minimum maintenance requirements.
Provides clear feedback for operational status, enhancing user experience.
Optimised for a wide variety of applications, adding to its versatility.
- RS Stock No. 0601725
- Mfr. Part No. F087940/ GRP-H-25-60-AN-1-0-0-1-1-0
Each
$796.94
- RS Stock No. 0601724
- Mfr. Part No. F087939/ GRP-H-25-60-AN-0-0-0-1-0-0
Each
$624.05
- RS Stock No. 0601727
- Mfr. Part No. F087941/ GRP-H-25-60-AN-1-0-0-3-0-0
Each
$911.66
- RS Stock No. 0600560
- Mfr. Part No. GRP-H-25-60-I-1-0-0-3-1-0
Each
$884.34
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control












