Gefran GRS-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$177.60

(exc. GST)

$195.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.60

*price indicative

RS Stock No.:
600-597
Mfr. Part No.:
F084278/ GRS-15-48-D-5-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

15A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN 61010-1, EN 61000-6-2, EN 61000-6-4

Output Type

NC, NO

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran advanced sensor module offers high precision and reliability for various industrial applications. Engineered to deliver top-notch performance, it ensures accurate readings and responsiveness in demanding environments. With its robust design and ability to withstand harsh conditions, this product stands out in the market. Its compact dimensions allow for easy integration into existing systems, making it a versatile choice for automation and control tasks. The innovative technology behind this sensor ensures minimal maintenance, reducing downtime and operational costs. Ideal for industries requiring rigorous monitoring, it provides peace of mind with consistent output and quality performance.

Designed for high precision measurements in industrial settings.

Robust construction for durability in challenging environments.

Compact form factor for seamless system integration.

Utilises innovative technology for minimal maintenance.

Reduces downtime and operational costs significantly.

Offers consistent output for reliable monitoring.

Optimised for automation and control applications.

Built to withstand harsh operational conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy