Gefran GRS-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

$220.10

(exc. GST)

$242.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$220.10

*price indicative

RS Stock No.:
600-806
Mfr. Part No.:
F084282/ GRS-15-60-D-5-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

15A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-4, EN 61000-6-2, EN 61010-1, UL508

Off State Leakage Current

3mA

Output Type

NC, NO

COO (Country of Origin):
IT
The Gefran advanced actuator is meticulously designed to deliver precision and reliability for various industrial applications. Engineered to meet the high standards of modern automation, this product ensures outstanding performance in challenging environments. With its robust construction and innovative technology, it guarantees longevity and efficiency, making it an ideal choice for those seeking dependable solutions in their operations. The thoughtfully designed features highlight its ability to adapt to different scenarios, ensuring users can optimise their systems for better outcomes. Its compatibility with various control systems further enhances flexibility, allowing for a seamless integration that improves overall functionality. This product stands as a testament to engineering excellence, consistently delivering value and performance that users can trust in their workflows.

Offers high precision control for enhanced operational efficiency.

Designed for easy integration with existing automation systems.

Features a robust construction that withstands demanding conditions.

Utilises advanced technology to ensure consistent performance over time.

Compact design allows for flexible installation options.

Minimises energy consumption while maximising output.

Complies with industry standards for safety and reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy