Gefran GRS-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-280
- Mfr. Part No.:
- F083647/ GRS-25-60-D-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$174.51
(exc. GST)
$191.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $174.51 |
*price indicative
- RS Stock No.:
- 601-280
- Mfr. Part No.:
- F083647/ GRS-25-60-D-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-4, EN 61000-6-2, EN 61010-1, UL508 | |
| Output Type | NO, NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-4, EN 61000-6-2, EN 61010-1, UL508 | ||
Output Type NO, NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran innovative sensor is designed to elevate the performance of your control systems with precision and reliability. Offering state-of-the-art technology, it ensures seamless integration into various applications, making it an ideal choice for both industrial and commercial environments. With robust construction and advanced features, this sensor guarantees accuracy in monitoring and controlling temperature and pressure, ultimately enhancing operational efficiency. Engineered for durability, it withstands demanding conditions while providing consistent output, empowering users to optimise processes and ensure the best outcomes. The sensor's thoughtful design facilitates easy installation and maintenance, minimising downtime and maximising productivity.
Provides high accuracy for critical monitoring applications.
Designed for compatibility with a wide range of systems.
Boasts a durable construction suitable for harsh environments.
Features easy installation to save time and reduce labour costs.
Employs advanced technology for real-time data processing.
Minimises maintenance needs, ensuring continuous operation.
Supports comprehensive application versatility for various industries.
Delivers reliable performance under varying operational demands.
- RS Stock No. 0601843
- Mfr. Part No. F084289/ GRS-25-60-D-5-0-0-0
Each
$226.34
- RS Stock No. 0600933
- Mfr. Part No. F082834/ GRS-H-25-60-D-2-0-0-0
Each
$289.24
- RS Stock No. 0600960
- Mfr. Part No. F083915/ GRS-H-25-60-D-1-0-0-0
Each
$289.24
- RS Stock No. 0601842
- Mfr. Part No. F084288/ GRS-25-60-D-3-0-0-0
Each
$240.49
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












