Carlo Gavazzi RGC Series Solid State Contactor/Controller, 30 A Load, DIN Rail Mount, 550 V ac/dc Load, 10V ac/dc
- RS Stock No.:
- 597-855
- Mfr. Part No.:
- RGC1P48V30ED
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$375.52
(exc. GST)
$413.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $375.52 |
*price indicative
- RS Stock No.:
- 597-855
- Mfr. Part No.:
- RGC1P48V30ED
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 30A | |
| Product Type | Solid State Contactor/Controller | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 550V ac/dc | |
| Minimum Load Voltage | 190V ac/dc | |
| Maximum Control Voltage | 10V ac/dc | |
| Minimum Control Voltage | 1V ac/dc | |
| Series | RGC | |
| IP Rating | IP20 | |
| Switching Function | 1P | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 35mm | |
| Standards/Approvals | EN 60947-4-3, NMFT7, NMFT C22.2 No. 14 (E172877), UL508 (E172877) | |
| Output Type | Solid State Relay | |
| Off State Leakage Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 30A | ||
Product Type Solid State Contactor/Controller | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 550V ac/dc | ||
Minimum Load Voltage 190V ac/dc | ||
Maximum Control Voltage 10V ac/dc | ||
Minimum Control Voltage 1V ac/dc | ||
Series RGC | ||
IP Rating IP20 | ||
Switching Function 1P | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 35mm | ||
Standards/Approvals EN 60947-4-3, NMFT7, NMFT C22.2 No. 14 (E172877), UL508 (E172877) | ||
Output Type Solid State Relay | ||
Off State Leakage Current 5mA | ||
- COO (Country of Origin):
- MT
The Carlo Gavazzi 1 pole DIN-rail mount solid state relay (SSR) features proportional control. It operates with a voltage range of 190 to 550 Vac (1200 Vp) and has a rated current of 30 Aac. The input range is 0 to 10 Vdc, 0 to 5 Vdc, or 1 to 5 Vdc, and it requires an external supply of 24 Vdc or Vac. The SSR includes built-in overvoltage protection.
Output switching mode Proportional
Number of poles 1
Rated current AC-51 30 A
Operating voltage 190 V to 550 V
Control voltage AC 0 V to 0 V
Control voltage DC 0 V to 10 V
Power connection Screw with captive clamp
- RS Stock No. 0597854
- Mfr. Part No. RGC1P23AA42E
Each
$403.64
- RS Stock No. 0597856
- Mfr. Part No. RGC1P48V42ED
Each
$411.81
Carlo Gavazzi RGC Series Solid State Relay, 65 A Load, DIN Rail Mount, 660 V ac/dc Load, 10V Control
- RS Stock No. 0597848
- Mfr. Part No. RGC3P60I65EDFP
Each
$915.73
Carlo Gavazzi RGC Series Solid State Relay, 30 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No. 8577804
- Mfr. Part No. RGC1A60D30KGU
Each
$146.57
Related links
- Carlo Gavazzi RGC Series Solid State Contactor DIN Rail Mount 10V ac/dc Control
- Carlo Gavazzi RGC Series Solid State Contactor DIN Rail Mount 10V Control
- Carlo Gavazzi RGC Series 1-Phase Solid State Contactor DIN Rail Mount 32V ac/dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 10V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 190V ac/dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V ac/dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control











