Jelsystem IP1 Series Solid State Relay, 15 A Load, Surface Mount, 264 Vrms Load, 30V dc Control

Subtotal (1 unit)*

$98.03

(exc. GST)

$107.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.03

*price indicative

RS Stock No.:
459-763
Mfr. Part No.:
IP1-S215
Brand:
Jelsystem
Find similar products by selecting one or more attributes.
Select all

Brand

Jelsystem

Maximum Load Current

15A

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

264Vrms

Minimum Load Voltage

85V ac

Maximum Control Voltage

30V dc

Minimum Control Voltage

9.6V dc

Series

IP1

IP Rating

IP20

Switching Function

On-Off Control

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

C-UL, UL

Width

21.5mm

Height

100mm

Length

136.5mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy