Carlo Gavazzi RSE Series Solid State Relay, 100 A Load, Panel Mount, 440 V ac/dc Load, 32V ac/dc Control
- RS Stock No.:
- 430-104
- Mfr. Part No.:
- RS1A40D100E
- Brand:
- Carlo Gavazzi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 430-104
- Mfr. Part No.:
- RS1A40D100E
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 100A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 440V ac/dc | |
| Minimum Load Voltage | 24V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Series | RSE | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Height | 44.8mm | |
| Length | 58.2mm | |
| Standards/Approvals | NRNT8, EN 60947-4-3, NRNT2, UL508 Recognised (E80573), C22.2 No. 14 (204075) | |
| Width | 28.8mm | |
| Output Type | Triac | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Solid State Relay | ||
Maximum Load Current 100A | ||
Mount Type Panel | ||
Maximum Load Voltage 440V ac/dc | ||
Minimum Load Voltage 24V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Series RSE | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Height 44.8mm | ||
Length 58.2mm | ||
Standards/Approvals NRNT8, EN 60947-4-3, NRNT2, UL508 Recognised (E80573), C22.2 No. 14 (204075) | ||
Width 28.8mm | ||
Output Type Triac | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi 1-pole panel mount SSR features zero-cross switching. It operates with a voltage (Ue) of 24 to 440 Vac (600 Vp) and has a rated current (Ie) of 100 Aac. The control voltage (Uc) ranges from 3 to 32 Vdc, and it includes built-in overvoltage protection.
1-pole panel mount SSR
Proportional control Phase angle
Operating voltage Ue 200 to 550 Vac 1200 Vp
Rated current Ie 50 Aac
Input 4 to 20 mAdc
Built-in overvoltage protection
Related links
- Carlo Gavazzi RSE Series Solid State Relay Panel Mount 32V ac/dc Control
- Carlo Gavazzi RM40 Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V ac/dc Control
- Carlo Gavazzi RM1C Series Solid State Relay Panel Mount 32V ac/dc Control
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount 32V ac/dc Control
- Carlo Gavazzi RM1D Series DC Switching Solid State Relay Panel Mount 32V ac/dc Control
- Carlo Gavazzi RGC Series 1-Phase Solid State Contactor DIN Rail Mount 32V ac/dc Control
- Carlo Gavazzi Solid State Relay Panel Mount 32V Control
