Carlo Gavazzi RM1D Series DC Switching Solid State Relay, 3 A Load, Panel Mount, 60 V ac/dc Load, 32V ac/dc Control
- RS Stock No.:
- 597-849
- Mfr. Part No.:
- RM1D060D3
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$71.19
(exc. GST)
$78.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $71.19 |
*price indicative
- RS Stock No.:
- 597-849
- Mfr. Part No.:
- RM1D060D3
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 3A | |
| Product Type | DC Switching Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 60V ac/dc | |
| Minimum Load Voltage | 1V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 4V ac/dc | |
| Series | RM1D | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | DC Switching | |
| Maximum Operating Temperature | 80°C | |
| Width | 29.5mm | |
| Standards/Approvals | NRNT2, EN 61000-6-3, EN 61000-6-2, EN 60947-1, NRNT8, C22.2 No. 14 (204075), UL508 Recognised (E80573) | |
| Off State Leakage Current | 100μA | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 3A | ||
Product Type DC Switching Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 60V ac/dc | ||
Minimum Load Voltage 1V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 4V ac/dc | ||
Series RM1D | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function DC Switching | ||
Maximum Operating Temperature 80°C | ||
Width 29.5mm | ||
Standards/Approvals NRNT2, EN 61000-6-3, EN 61000-6-2, EN 60947-1, NRNT8, C22.2 No. 14 (204075), UL508 Recognised (E80573) | ||
Off State Leakage Current 100μA | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi 1-pole panel mount SSR features DC switching. It operates with a voltage (Ue) of 1 to 60 Vdc and has a rated current (Ie) of 3 Adc. The control voltage (Uc) ranges from 4 to 32 Vdc, and it includes built-in overvoltage protection.
Output switching mode DC
Number of poles 1
Rated current category 1 to 5 A DC
Operating voltage 1 V to 60 V DC
Control voltage 4 V to 32 V DC
Power connection Screw with captive clamp
Related links
- Carlo Gavazzi RM1D Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay Chassis Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay Chassis Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay Chassis Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay Chassis Mount 32V Control
