Carlo Gavazzi RZ3A Series Solid State Relay, 25 A Load, Panel Mount, 660 V Load, 50 V dc, 275V ac Control

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
479-0662
Distrelec Article No.:
137-44-054
Mfr. Part No.:
RZ3A60A25
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Maximum Load Current

25A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

660V

Minimum Load Voltage

42V ac

Maximum Control Voltage

50V dc, 275V dc

Minimum Control Voltage

24V

Series

RZ3A

Terminal Type

Screw

Contact Configuration

3PST

IP Rating

IP10

Minimum Operating Temperature

-30°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Length

103mm

Standards/Approvals

EAC, CE

Width

73.5mm

Height

41mm

Off State Leakage Current

3mA

Output Type

Thyristor

RoHS Status: Exempt

COO (Country of Origin):
MT

RZ3A Series solid state back panel mount relay


Three-phase AC solid state
back panel mount relay

Zero crossing switch

IP20 rating

LED indicator for the presence of control voltage

Frequency: 45 → 65 Hz

Integrated mains filter

Zero Voltage Relays


Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Approvals

UL, cUL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy