Celduc SU9 Series Solid State Relay, 75 A Load, Chassis Mount, 690 V ac Load, 45V dc Control
- RS Stock No.:
- 309-878
- Mfr. Part No.:
- SU987640
- Brand:
- Celduc
Subtotal (1 unit)*
$193.37
(exc. GST)
$212.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.37 |
*price indicative
- RS Stock No.:
- 309-878
- Mfr. Part No.:
- SU987640
- Brand:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 75A | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 690V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 45V dc | |
| Minimum Control Voltage | 16.8V dc | |
| Series | SU9 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross | |
| On State Resistance | 4.5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL-cUL, IEC/EN60947-4-3, IEC 60335-1/VDE0700-1, EN60950/VDE0805, CE | |
| Height | 90mm | |
| Length | 7mm | |
| Width | 22.5mm | |
| Output Type | Thyristor | |
| Off State Leakage Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Product Type Solid State Relay | ||
Maximum Load Current 75A | ||
Mount Type Chassis | ||
Maximum Load Voltage 690V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 45V dc | ||
Minimum Control Voltage 16.8V dc | ||
Series SU9 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Switching Function Zero Cross | ||
On State Resistance 4.5mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL-cUL, IEC/EN60947-4-3, IEC 60335-1/VDE0700-1, EN60950/VDE0805, CE | ||
Height 90mm | ||
Length 7mm | ||
Width 22.5mm | ||
Output Type Thyristor | ||
Off State Leakage Current 5mA | ||
- COO (Country of Origin):
- FR
The Solid State Relay (SSR) is a space-saving design that offers a versatile and reliable solution for controlling a wide range of loads. It is compatible with standard hockey puck SSRs (47.6mm between screws), making it easy to replace or integrate into existing setups. The relay is Zero Cross, ensuring reliable and efficient switching for various load types, and is engineered to provide exceptional performance, long life, and superior protection.
High Immunity and Voltage Protection
Wide Control Range
Related links
- Celduc SUL9-SUM9 Series Solid State Relay DIN Rail Mount 45V dc Control
- Celduc SOL Series Solid State Relay Chassis Mount 32V dc Control
- Celduc SOL Series Solid State Relay Chassis Mount 32V dc Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 265V ac/dc Control
- Celduc SO8 Series Solid State Relay Chassis Mount 32V dc Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 265V ac/dc Control
- Celduc SO8 Series Solid State Relay Chassis Mount 265V ac/dc Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 32V dc Control
