Eaton HLR Series Solid State Relay, 20 A Load, Chassis Mount, 660 V ac Load, 275V ac Control
- RS Stock No.:
- 262-381
- Mfr. Part No.:
- 360047 HLR20/3(AC)600V
- Brand:
- Eaton
Subtotal (1 unit)*
$512.17
(exc. GST)
$563.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $512.17 |
*price indicative
- RS Stock No.:
- 262-381
- Mfr. Part No.:
- 360047 HLR20/3(AC)600V
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 20A | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 42V ac | |
| Maximum Control Voltage | 275V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | HLR | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Height | 110mm | |
| Standards/Approvals | CE Marked RoHS Compliant CE UL 508 EAC UL-File No. E251034 | |
| Length | 103mm | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Solid State Relay | ||
Maximum Load Current 20A | ||
Mount Type Chassis | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 42V ac | ||
Maximum Control Voltage 275V ac | ||
Minimum Control Voltage 20V ac | ||
Series HLR | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Height 110mm | ||
Standards/Approvals CE Marked RoHS Compliant CE UL 508 EAC UL-File No. E251034 | ||
Length 103mm | ||
Width 54mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
The Eaton premium solid-state relay designed to deliver reliable performance in demanding industrial environments. This 3-phase relay boasts an impressive current rating of 20 A and operates effectively across a wide voltage range of 42 V to 660 V, making it ideal for various applications including automation and control systems. Its robust design incorporates features such as zero-crossing switching, which enhances operational efficiency and reduces electromagnetic interference. Constructed with high-quality materials, this relay ensures durability and is suitable for applications requiring consistent functionality under varying climatic conditions, ensuring a long service life.
Solid-state design offers high reliability and maintenance-free operation
Modular version provides flexibility for tailored installations
IP20 rating ensures protection against solid objects larger than 12.5mm
Climatic proofing allows operation in challenging environmental conditions
Compliant with international standards such as CE, UL, and RoHS
Compact dimensions facilitate ease of integration in various setups
Low heat dissipation optimises energy efficiency in operations
LED indication enhances user-friendliness by providing visual feedback
Multiple terminal capacities cater to various wiring requirements
- RS Stock No. 0262737
- Mfr. Part No. 360049 HLR30/3(AC)600V/S
Each
$680.59
- RS Stock No. 0262736
- Mfr. Part No. 360046 HLR20/3(DC)600V
Each
$449.01
- RS Stock No. 0261569
- Mfr. Part No. 360045 HLR25/1(AC)600V
Each
$202.70
- RS Stock No. 0153413
- Mfr. Part No. 3RF2120-3AA24
Each
$218.61
Related links
- Eaton HLR Series Solid State Relay Chassis Mount 275V ac Control
- Eaton HLR Series Solid State Relay Chassis Mount 275V ac Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control










