Eaton HLR Series Solid State Relay, 25 A Load, Chassis Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 261-568
- Mfr. Part No.:
- 360041 HLR25/1(DC)600V
- Brand:
- Eaton
Subtotal (1 unit)*
$194.37
(exc. GST)
$213.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.37 |
*price indicative
- RS Stock No.:
- 261-568
- Mfr. Part No.:
- 360041 HLR25/1(DC)600V
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 42V ac | |
| Minimum Control Voltage | 4V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | HLR | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Switching Function | Switching at zero-crossing | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 17.8mm | |
| Standards/Approvals | UL, EAC, CE | |
| Length | 103.5mm | |
| Height | 110mm | |
| Output Type | DC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type Chassis | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 42V ac | ||
Minimum Control Voltage 4V dc | ||
Maximum Control Voltage 32V dc | ||
Series HLR | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Switching Function Switching at zero-crossing | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Width 17.8mm | ||
Standards/Approvals UL, EAC, CE | ||
Length 103.5mm | ||
Height 110mm | ||
Output Type DC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
The Eaton solid-state relay is designed to meet the demands of modern electrical systems, offering reliable and efficient performance. Featuring a modular design, it excels in controlling loads with precision while handling voltage ranges up to 600V DC. Its compact size allows for easy integration into various applications, making it an ideal choice for both industrial and commercial environments. With robust protection ratings, it ensures safety in operations and complies with multiple industry standards. Whether you're involved in automation, process control or low-voltage technology, this solid-state relay provides the performance and reliability you require for effective electrical management.
Modular version for flexible application
Switching at zero-crossing for enhanced operational stability
Screw connection type for reliable electrical connections
LED indication for easy monitoring of operational status
Compact dimensions facilitate space-efficient installation
IP20 protection degree ensures adequate safeguarding in numerous settings
High rated operational current capacity for versatile application
Suitable for extreme temperatures, with a range from -40 °C to +80 °C
Features robust electromagnetic compatibility for minimal interference
- RS Stock No. 0262382
- Mfr. Part No. 360050 HLR25/1H(DC)230V
Each
$66.90
- RS Stock No. 0263448
- Mfr. Part No. 360051 HLR25/1H(DC)600V
Each
$75.29
- RS Stock No. 0261833
- Mfr. Part No. 360043 HLR15/1(DC)600V/S
Each
$200.20
- RS Stock No. 0263446
- Mfr. Part No. 360039 HLR25/1(DC)230V
Each
$162.09
Related links
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 275V ac Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control










