EPCOS, B84144A*R120 36A 520 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase
- RS Stock No.:
- 467-872
- Distrelec Article No.:
- 304-00-886
- Mfr. Part No.:
- B84144A0036R120
- Brand:
- EPCOS
This image is representative of the product range
Subtotal (1 unit)*
$367.45
(exc. GST)
$404.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 24 December 2025
- Plus 4 unit(s) shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $367.45 |
*price indicative
- RS Stock No.:
- 467-872
- Distrelec Article No.:
- 304-00-886
- Mfr. Part No.:
- B84144A0036R120
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 36A | |
| Maximum Voltage Rating | 520 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Number of Stages | Single Stage | |
| Series | B84144A*R120 | |
| Operating Frequency | 50 → 60Hz | |
| Length | 90mm | |
| Depth | 272mm | |
| Height | 60mm | |
| Dimensions | 90 x 272 x 60mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 13 mA | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 2.7mΩ | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 36A | ||
Maximum Voltage Rating 520 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Number of Stages Single Stage | ||
Series B84144A*R120 | ||
Operating Frequency 50 → 60Hz | ||
Length 90mm | ||
Depth 272mm | ||
Height 60mm | ||
Dimensions 90 x 272 x 60mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 13 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 2.7mΩ | ||
Standards Met UL 1283 | ||
B84144A*R120 Series
Easy to install 4-line filter in a Metal case and potted in Polyurethane (UL 94 V-0)
Optimised for long motor cables and operation under full load
Applications include: Frequency converters for motor drives (e.g. elevators, pumps, conveyor systems and HVAC systems), Power supplies and Industrial applications
Optimised for long motor cables and operation under full load
Applications include: Frequency converters for motor drives (e.g. elevators, pumps, conveyor systems and HVAC systems), Power supplies and Industrial applications
Standards
EN 133200, UL 1283, CSA C22.2 No.8
Approvals
UL and cUL pending
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
