Gefran GRP-H Series Solid State Relay, 90 A Load, DIN Rail Mount, 600 V ac/dc Load, 30V Control

Subtotal (1 unit)*

$830.73

(exc. GST)

$913.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$830.73

*price indicative

RS Stock No.:
199-994
Mfr. Part No.:
F087714/ GRP-H-90-48-AN-0-FAN60-0-1-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Solid State Relay

Maximum Load Current

90A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac/dc

Minimum Load Voltage

480V ac/dc

Maximum Control Voltage

30V

Minimum Control Voltage

5V

Series

GRP-H

Terminal Type

Push-in

Contact Configuration

NFC

IP Rating

IP20

Minimum Operating Temperature

0°C

Switching Function

Zero Voltage

Maximum Operating Temperature

80°C

Length

102.8mm

Width

4.3mm

Standards/Approvals

EN 61010-1, UL508, cULus Listed, EN60947-4-3, EN 61000-6-2, EN 61000-6-4

Off State Leakage Current

3mA

Output Type

PNP

COO (Country of Origin):
IT
The Gefran Solid State Contactors offer high performance in extremely compact dimensions, making them suitable for various applications. Their advanced thermal design ensures the continuous supply of rated current at an ambient temperature of 40°C through efficient heat sinks. The included derating curves illustrate how higher current values can be achieved at lower temperatures, and the design allows for stacking multiple devices on a DIN rail, optimizing space and functionality in control panels or industrial systems.

Connectors for push in control signals

Configuration and diagnostics via smartphone app with NFC technology

Alarm threshold calibration by button or digital input

Internal over voltage protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy