Phoenix Contact PLC Series Solid State Relay, 1 A Load, DIN Rail Mount, 300 V Load, 132V ac Control
- RS Stock No.:
- 170-518
- Mfr. Part No.:
- 2900388
- Brand:
- Phoenix Contact
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$728.15
(exc. GST)
$800.96
(inc. GST)
- RS Stock No.:
- 170-518
- Mfr. Part No.:
- 2900388
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Maximum Load Current | 1A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 300V | |
| Minimum Load Voltage | 12V | |
| Minimum Control Voltage | 96V ac | |
| Maximum Control Voltage | 132V ac | |
| Series | PLC | |
| Terminal Type | Push-in | |
| Contact Configuration | 1 NO | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 80mm | |
| Length | 95mm | |
| Width | 6.2mm | |
| Standards/Approvals | CE-compliant, Corrosive gas test, cUL Listed, cUL Recognised, UL Recognised, cULus Listed, cULus Recognised, EAC, EMC Directive, IEC 60947-5-1, Low Voltage Directive, Shipbuilding approval, UKCA-compliant, UL Listed | |
| Output Type | DC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Maximum Load Current 1A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 300V | ||
Minimum Load Voltage 12V | ||
Minimum Control Voltage 96V ac | ||
Maximum Control Voltage 132V ac | ||
Series PLC | ||
Terminal Type Push-in | ||
Contact Configuration 1 NO | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 80mm | ||
Length 95mm | ||
Width 6.2mm | ||
Standards/Approvals CE-compliant, Corrosive gas test, cUL Listed, cUL Recognised, UL Recognised, cULus Listed, cULus Recognised, EAC, EMC Directive, IEC 60947-5-1, Low Voltage Directive, Shipbuilding approval, UKCA-compliant, UL Listed | ||
Output Type DC | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact PLC Series Solid State Relay DIN Rail Mount 132V ac Control
- Phoenix Contact PLC Series Solid State Relay DIN Rail Mount 132V Control
- Phoenix Contact 2905051 Series Solid State Relay DIN Rail Mount 132V ac Control
- Omron G32A Series Solid State Relay DIN Rail Mount 132V ac/dc Control
- Phoenix Contact PLC-OSC- 24DC/24DC/2 Series Solid State Relay 300 V Load, 300V Control
- Siemens SIRIUS 3RQ3 Series Solid State Relay DIN Rail Mount 230V ac/dc Control
- Phoenix Contact PLC Series Solid State Relay DIN Rail Mount 132121V ac/dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32 V ac Control

