Phoenix Contact PLC Series Solid State Relay, 1 A Load, DIN Rail Mount, 300 V Load, 132V Control
- RS Stock No.:
- 170-517
- Mfr. Part No.:
- 2980694
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$948.22
(exc. GST)
$1,043.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 28 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $948.22 | $94.822 |
*price indicative
- RS Stock No.:
- 170-517
- Mfr. Part No.:
- 2980694
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Maximum Load Current | 1A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 300V | |
| Minimum Load Voltage | 12V | |
| Minimum Control Voltage | 88V | |
| Maximum Control Voltage | 132V | |
| Series | PLC | |
| Terminal Type | Screw | |
| Contact Configuration | 1 NO | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA-compliant, CE-compliant, UL Recognised, UL Listed, cUL Listed, Shipbuilding Approval (DNV GL), RoHS, ISA-S71.04. G3 Harsh Group, IEC 60947-5-1, EN 60068-2-60, EAC, cULus Recognised, cULus Listed, cUL Recognised | |
| Width | 6.2mm | |
| Length | 94mm | |
| Height | 80mm | |
| Output Type | DC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Maximum Load Current 1A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 300V | ||
Minimum Load Voltage 12V | ||
Minimum Control Voltage 88V | ||
Maximum Control Voltage 132V | ||
Series PLC | ||
Terminal Type Screw | ||
Contact Configuration 1 NO | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA-compliant, CE-compliant, UL Recognised, UL Listed, cUL Listed, Shipbuilding Approval (DNV GL), RoHS, ISA-S71.04. G3 Harsh Group, IEC 60947-5-1, EN 60068-2-60, EAC, cULus Recognised, cULus Listed, cUL Recognised | ||
Width 6.2mm | ||
Length 94mm | ||
Height 80mm | ||
Output Type DC | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact PLC Series Solid State Relay DIN Rail Mount 132V ac Control
- Phoenix Contact PLC Series Solid State Relay DIN Rail Mount 132V ac Control
- Phoenix Contact PLC-OSC- 24DC/24DC/2 Series Solid State Relay 300 V Load, 300V Control
- Phoenix Contact DEK-OV- 24DC/240AC/800 Series Solid State Relay 300 V Load, 300V Control
- Phoenix Contact DEK-OV- 24DC/24DC/3 Series Solid State Relay 300 V Load, 300V Control
- Phoenix Contact DEK-OE-120AC/48DC/100 Series Solid State Relay 300 V Load, 300V Control
- Phoenix Contact DEK-OE- 24DC/24DC/100KHZ Series Solid State Relay 300 V Load, 300V Control
- Phoenix Contact DEK-OV- 24DC/24DC/10 Series Solid State Relay 300 V Load, 300V Control
