Phoenix Contact PLC Solid State Interface Relay DIN Rail Screw

Subtotal (1 pack of 10 units)*

$728.15

(exc. GST)

$800.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$72.815$728.15

*price indicative

RS Stock No.:
204-7671
Mfr. Part No.:
2980717
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

COO (Country of Origin):
DE
The Phoenix Contact PLC-INTERFACE has a integrated solid-state relay with screw connection type. Compatible for mounting on NS 35/7,5 DIN rails. Input voltage is 120 V AC.

V0 flammability rating according to UL 94

-40°C to 85°C ambient temperature

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy