Siemens SIRIUS 3RQ3 Series Solid State Relay, 3 A Load, DIN Rail Mount, 300 V Load, 230V ac/dc Control
- RS Stock No.:
- 275-4072
- Mfr. Part No.:
- 3RQ3053-2SG30
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
$976.74
(exc. GST)
$1,074.41
(inc. GST)
- RS Stock No.:
- 275-4072
- Mfr. Part No.:
- 3RQ3053-2SG30
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 3A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 300V | |
| Maximum Control Voltage | 230V ac/dc | |
| Minimum Control Voltage | 110V ac/dc | |
| Series | SIRIUS 3RQ3 | |
| Terminal Type | Push-in | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | 10 Hz | |
| Maximum Operating Temperature | 60°C | |
| Height | 93mm | |
| Standards/Approvals | RoHS | |
| Width | 6.2mm | |
| Length | 93mm | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Solid State Relay | ||
Maximum Load Current 3A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 300V | ||
Maximum Control Voltage 230V ac/dc | ||
Minimum Control Voltage 110V ac/dc | ||
Series SIRIUS 3RQ3 | ||
Terminal Type Push-in | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function 10 Hz | ||
Maximum Operating Temperature 60°C | ||
Height 93mm | ||
Standards/Approvals RoHS | ||
Width 6.2mm | ||
Length 93mm | ||
Output Type SCR | ||
- COO (Country of Origin):
- TN
The Siemens Output coupler Optocoupler is coupling relay in a slim design. It comes with 1 NO switching contact. A green LED is used as a status display. It comes with spring loaded terminals for connection of auxiliary and control circuit.
Surge voltage resistance rated value 2.5 kV
Snap on mounting
IP20 protection
UL94 V-0 flammability class
Related links
- Siemens SIRIUS 3RQ3 Series Solid State Relay DIN Rail Mount 230V ac/dc Control
- Siemens SIRIUS 3RQ3 Series Solid State Relay DIN Rail Mount, 30V Control
- Siemens SIRIUS 3RQ3 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens SIRIUS 3RQ3 Series Solid State Relay DIN Rail Mount, 30V Control
- Siemens SIRIUS 3RQ3 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens SIRIUS 3RQ3 Series Solid State Relay DIN Rail Mount, 30V Control
- Siemens SIRIUS 3RQ3 Series Solid State Relay Snap-On Mount 30V Control
- Siemens SIRIUS 3RQ3 Input Coupler Series Relay 110V ac/dc, 230 V ac/dc Coil