Phoenix Contact PLC Series Solid State Relay, 100 mA Load, DIN Rail Mount
- RS Stock No.:
- 135-422
- Mfr. Part No.:
- 2980047
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$582.89
(exc. GST)
$641.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $582.89 | $58.289 |
*price indicative
- RS Stock No.:
- 135-422
- Mfr. Part No.:
- 2980047
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 100mA | |
| Mount Type | DIN Rail | |
| Series | PLC | |
| Terminal Type | Terminal Block | |
| Contact Configuration | 1 NO | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| Length | 8mm | |
| Standards/Approvals | CE UKCA IEC 60947-5-1 China RoHS | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solid State Relay | ||
Maximum Load Current 100mA | ||
Mount Type DIN Rail | ||
Series PLC | ||
Terminal Type Terminal Block | ||
Contact Configuration 1 NO | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
Length 8mm | ||
Standards/Approvals CE UKCA IEC 60947-5-1 China RoHS | ||
Width 6.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact slim solid-state relay module from PLC-INTERFACE family. It consists of a PLC-BSC/21 basic terminal block with screw connection and a plug-in miniature solid-state relay. The module is designed for mounting on NS 35/7.5 and features a 1 N/O contact. It has an input voltage of 125 V DC and an output voltage range of 3 - 48 V DC/100 mA. With its efficient connection to system cabling using the V8 adapter and high switching power, it offers reliable and efficient performance. The integrated input circuit and zero voltage switch at the AC output enhance its functionality. This solid-state relay module is the ideal choice for universal applications.
Space-saving for easy installation on DIN rail
V8 adapter for efficient system cabling
RT III sealed relay for added protection
High-quality multi-layer gold contact for conductivity
Related links
- Phoenix Contact PLC Series Solid State Relay DIN Rail Mount 132V ac Control
- Phoenix Contact PLC Series Solid State Relay DIN Rail Mount 132121V ac/dc Control
- Phoenix Contact PLC Series Solid State Relay DIN Rail Mount, 0V dc Control
- Phoenix Contact PLC Series Solid State Relay DIN Rail Mount 30V Control
- Phoenix Contact PLC Series Solid State Relay DIN Rail Mount 132V Control
- Phoenix Contact PLC Series Solid State Relay DIN Rail Mount 132V ac Control
- Phoenix Contact PLC-OSC- 24DC/ 48DC/100/SEN Series Solid State Relay DIN Rail Mount 24V
- Phoenix Contact PLC-OPT Series Solid State Relay DIN Rail Mount 28.8V dc Control
