Phoenix Contact PLC-OPT Series Solid State Relay, 500 mA Load, DIN Rail Mount, 48 V dc Load, 28.8V dc Control
- RS Stock No.:
- 195-4836
- Mfr. Part No.:
- 2900378
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-4836
- Mfr. Part No.:
- 2900378
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PLC-OPT | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 500 mA | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 48 V dc | |
| Maximum Control Voltage | 28.8 V dc | |
| Height | 80 mm | |
| Length | 6.2 mm | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Control Voltage | 19.2 V dc | |
| Minimum Load Voltage | 3 V dc | |
| Minimum Operating Temperature | -25 °C | |
| Terminal Type | Push-in | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PLC-OPT | ||
Product Type Solid State Relay | ||
Maximum Load Current 500 mA | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 48 V dc | ||
Maximum Control Voltage 28.8 V dc | ||
Height 80 mm | ||
Length 6.2 mm | ||
Maximum Operating Temperature 60 °C | ||
Minimum Control Voltage 19.2 V dc | ||
Minimum Load Voltage 3 V dc | ||
Minimum Operating Temperature -25 °C | ||
Terminal Type Push-in | ||
- COO (Country of Origin):
- DE
Phoenix Contact PLC-OPT Series Solid State Relay, 500mA Maximum Load Current, 48V Maximum Load Voltage - 2900378
This solid state relay is an integral component designed primarily for automation applications. With its robust specifications, including a maximum load current of 500 mA and a voltage range of 3 to 48V DC, this device is optimised for performance in various environments. Featuring a compact size of 6.2 x 94 x 80mm, it can be easily mounted on a DIN rail, making installation straightforward and efficient.
Features & Benefits
• Designed for maximum load currents up to 500 mA
• Operates effectively with a control voltage range of 19.2 to 28.8V DC
• Quick activation with a maximum turn-on time of just 0.15 ms
• Adaptable for a wide load voltage range of 3 to 48V DC
• Enhanced reliability in harsh conditions with an operating temperature range of -25 to +60 °C
• Features push-in terminals for convenient and secure connections
Applications
• Ideal for controlling low voltage DC circuits
• Utilised in industrial automation systems to manage machine operations
• Effective in tasks requiring rapid switching actions
• Employed in environments that demand high temperature tolerance
• Serves well in where compact design is crucial
What are the minimum and maximum control voltage levels for this relay?
The relay operates within a control voltage range of 19.2 to 28.8V DC, providing flexibility for various applications.
How does this solid state relay manage temperature variations?
With an operating temperature range from -25 to +60 °C, it is designed to maintain performance even in extreme conditions, making it suitable for diverse applications.
What type of terminal does this relay use for connections?
This relay features push-in terminals that offer a secure and convenient method for making connections, facilitating easier installation.
Can it be used in sensitive electronic applications?
Yes, its fast turn-on time of 0.15 ms ensures efficient operation, making it suitable for sensitive timing applications in automation and control systems.
Is this relay compliant with any safety standards?
The device is cULus certified, indicating it meets rigorous safety and quality standards, ensuring its use in professional settings.
Related links
- Phoenix Contact PLC-OSC- 24DC/230AC/2/ACT Series Solid State Relay DIN Rail Mount 28.8V dc
- Phoenix Contact ST-OV2 Series Solid State Relay Plug-in Mount 28.8V dc Control
- Omron G3Rz Series Solid State Relay Plug-in Mount 28.8V ac/dc Control
- Omron G3DZ Series Solid State Relay PCB Mount 28.8V ac/dc Control
- Omron G3NE Series Solid State Relay DIN Rail Mount 28.8V Control
- Omron G3FM Series Solid State Relay Plug-in Mount 28.8V ac/dc Control
- Phoenix Contact PLC-OPT- 48DC/ 48DC/100 Series Solid State Relay 48 V dc Load, 48V dc Control
- Panasonic AQG Series Solid State Relay PCB Mount 28.8V dc Control
