SMC Solenoid Valve VQ21A1-6Y-C6-Q, 2 port(s) , NC, 12 V dc
- RS Stock No.:
- 232-8529
- Mfr. Part No.:
- VQ21A1-6Y-C6-Q
- Brand:
- SMC
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$94.75
(exc. GST)
$104.23
(inc. GST)
Units | Per unit |
---|---|
1 + | $94.75 |
- RS Stock No.:
- 232-8529
- Mfr. Part No.:
- VQ21A1-6Y-C6-Q
- Brand:
- SMC
Related links
- SMC Solenoid Valve VQ21A1-6Y-C8-Q, 2 port(s) , NC, 12 V dc
- SMC Solenoid Valve VQ21A1-6YO-C6-F-Q, 2 port(s) , NC, 12 V dc
- SMC Solenoid Valve LVM10R1-6B-1-Q, 2 port(s) , NC, 12 V dc
- SMC Solenoid Valve VX212AZ1D, 2 port(s) , NC, 12 V dc, 1/8in
- SMC Solenoid Valve VDW20JZ1D, 2 port(s) , NC, 12 V dc
- Hydralectric Solenoid Valve 72003, 2 port(s) , NC, 12 V dc, 1/2in
- SMC Solenoid Valve VQ31A1-5YZ-C12-F-Q, 2 port(s) , NC, 24 V dc
- SMC Solenoid Valve VQ31A1-5YZB-C12-F-Q, 2 port(s) , NC, 24 V dc