SMC Solenoid Valve LVM11-5C-1-Q, 2 port(s) , NC, 24 V dc, M5
- RS Stock No.:
- 196-1163
- Mfr. Part No.:
- LVM11-5C-1-Q
- Brand:
- SMC
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$193.82
(exc. GST)
$213.20
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $193.82 |
10 + | $190.04 |
- RS Stock No.:
- 196-1163
- Mfr. Part No.:
- LVM11-5C-1-Q
- Brand:
- SMC
Related links
- SMC Solenoid Valve LVM11-5A-1-Q, 2 port(s) , NC, 24 V dc, M5
- SMC Solenoid Valve LVM10R1-6B-1-Q, 2 port(s) , NC, 12 V dc
- SMC Solenoid Valve VDW22LA, 2 port(s) , NC, 24 V dc, M5
- SMC Solenoid Valve VQ31A1-5YZ-C12-F-Q, 2 port(s) , NC, 24 V dc
- SMC Solenoid Valve VQ31A1-5YZB-C12-F-Q, 2 port(s) , NC, 24 V dc
- SMC Solenoid Valve VDW23-5G-2-Q, 2 port(s) , NC, 24 V dc
- SMC Solenoid Valve VCH41-5D-06G-Q, 2 port(s) , NC, 24 V dc
- SMC Solenoid Valve VDW31-5G-4-02F-Q, 2 port(s) , NC, 24 V dc, 1/8in