SMC Solenoid Valve VNB211A-F15A-5DZ-Q, 2 port(s) , NC, 24 V dc
- RS Stock No.:
- 196-1166
- Mfr. Part No.:
- VNB211A-F15A-5DZ-Q
- Brand:
- SMC
On back order for despatch 05/08/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$254.82
(exc. GST)
$280.30
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $254.82 |
10 + | $249.85 |
- RS Stock No.:
- 196-1166
- Mfr. Part No.:
- VNB211A-F15A-5DZ-Q
- Brand:
- SMC
Related links
- SMC Cylinder type Pneumatic Operated Process Valve, 15 bar
- SMC Solenoid Valve VQ31A1-5YZ-C12-F-Q, 2 port(s) , NC, 24 V dc
- SMC Solenoid Valve VQ31A1-5YZB-C12-F-Q, 2 port(s) , NC, 24 V dc
- SMC Solenoid Valve LVM11-5A-1-Q, 2 port(s) , NC, 24 V dc, M5
- SMC Solenoid Valve VDW23-5G-2-Q, 2 port(s) , NC, 24 V dc
- SMC Solenoid Valve VCH41-5D-06G-Q, 2 port(s) , NC, 24 V dc
- SMC Solenoid Valve VDW31-5G-4-02F-Q, 2 port(s) , NC, 24 V dc, 1/8in
- SMC Solenoid Valve LVM11-5C-1-Q, 2 port(s) , NC, 24 V dc, M5