SMC Solenoid Valve LVM10R1-6B-1-Q, 2 port(s) , NC, 12 V dc
- RS Stock No.:
- 196-1161
- Mfr. Part No.:
- LVM10R1-6B-1-Q
- Brand:
- SMC
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$146.94
(exc. GST)
$161.63
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $146.94 |
10 + | $144.05 |
- RS Stock No.:
- 196-1161
- Mfr. Part No.:
- LVM10R1-6B-1-Q
- Brand:
- SMC
Related links
- SMC Solenoid Valve LVM10R1-6B-1-Q, 2 port(s) , NC, 12 V dc
- SMC Solenoid Valve VQ21A1-6Y-C6-Q, 2 port(s) , NC, 12 V dc
- SMC Solenoid Valve VQ21A1-6Y-C8-Q, 2 port(s) , NC, 12 V dc
- SMC Solenoid Valve VQ21A1-6YO-C6-F-Q, 2 port(s) , NC, 12 V dc
- SMC Solenoid Valve VX212AZ1D, 2 port(s) , NC, 12 V dc, 1/8in
- SMC Solenoid Valve VDW20JZ1D, 2 port(s) , NC, 12 V dc
- Hydralectric Solenoid Valve 72003, 2 port(s) , NC, 12 V dc, 1/2in
- SMC Solenoid Valve LVM11-5A-1-Q, 2 port(s) , NC, 24 V dc, M5