SMC Solenoid Valve VQ31A1-5YZB-C12-F-Q, 2 port(s) , NC, 24 V dc
- RS Stock No.:
- 232-8532
- Mfr. Part No.:
- VQ31A1-5YZB-C12-F-Q
- Brand:
- SMC
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$170.36
(exc. GST)
$187.40
(inc. GST)
Units | Per unit |
---|---|
1 + | $170.36 |
- RS Stock No.:
- 232-8532
- Mfr. Part No.:
- VQ31A1-5YZB-C12-F-Q
- Brand:
- SMC
Related links
- SMC Solenoid Valve VQ31A1-5YZ-C12-F-Q, 2 port(s) , NC, 24 V dc
- SMC Solenoid Valve VQ21A1-6YO-C6-F-Q, 2 port(s) , NC, 12 V dc
- SMC Solenoid Valve LVM11-5A-1-Q, 2 port(s) , NC, 24 V dc, M5
- SMC Solenoid Valve VDW31-5G-4-02F-Q, 2 port(s) , NC, 24 V dc, 1/8in
- SMC Solenoid Valve VDW23-5G-2-Q, 2 port(s) , NC, 24 V dc
- SMC Solenoid Valve VCH41-5D-06G-Q, 2 port(s) , NC, 24 V dc
- SMC Solenoid Valve LVM11-5C-1-Q, 2 port(s) , NC, 24 V dc, M5
- SMC Solenoid Valve VDW13-5G-1-H-Q, 2 port(s) , NC, 24 V dc