SMC Solenoid Valve VDW23-5G-2-Q, 2 port(s) , NC, 24 V dc
- RS Stock No.:
- 233-7333
- Mfr. Part No.:
- VDW23-5G-2-Q
- Brand:
- SMC
On back order for despatch 30/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$58.51
(exc. GST)
$64.36
(inc. GST)
Units | Per unit |
---|---|
1 + | $58.51 |
- RS Stock No.:
- 233-7333
- Mfr. Part No.:
- VDW23-5G-2-Q
- Brand:
- SMC
Related links
- SMC Solenoid Valve VQ31A1-5YZB-C12-F-Q, 2 port(s) , NC, 24 V dc
- SMC Solenoid Valve VDW31-5G-4-02F-Q, 2 port(s) , NC, 24 V dc, 1/8in
- SMC Solenoid Valve VDW13-5G-1-H-Q, 2 port(s) , NC, 24 V dc
- SMC Solenoid Valve LVM10R1-6B-1-Q, 2 port(s) , NC, 12 V dc
- SMC Solenoid Valve VQ21A1-6Y-C8-Q, 2 port(s) , NC, 12 V dc
- SMC Solenoid Valve PVQ33-5G-23-01F, 2 port(s) , NC, 24 V dc, 1/8in
- SMC Solenoid Valve VQ31A1-5YZ-C12-F-Q, 2 port(s) , NC, 24 V dc
- SMC Solenoid Valve LVM11-5A-1-Q, 2 port(s) , NC, 24 V dc, M5