SMC Solenoid Valve VDW22LA, 2 port(s) , NC, 24 V dc, M5
- RS Stock No.:
- 873-2613
- Mfr. Part No.:
- VDW22LA
- Brand:
- SMC
49 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$45.85
(exc. GST)
$50.43
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $45.85 |
5 + | $37.74 |
Related links
- SMC Solenoid Valve LVM11-5A-1-Q, 2 port(s) , NC, 24 V dc, M5
- SMC Solenoid Valve LVM11-5C-1-Q, 2 port(s) , NC, 24 V dc, M5
- Burkert Solenoid Valve 134084, 2 port(s) , NC, 24 V dc, M5
- Burkert Solenoid Valve 134143, 3 port(s) , NC, 24 V dc, M5
- Sirai Solenoid Valve V365B01C-Z031A M5x1,2 V24/DC , 3 port(s) ,...
- EMERSON – ASCO Solenoid Valve 10900001.24/DC, 3 port(s) , NC, 24 V dc, M5
- SMC Solenoid Valve VDW250-6G-1-M5-Q, 3 port(s) , NO/NC, 12 V dc, M5
- SMC Solenoid Valve VDW22UAH, 2 port(s) , NC, 24 V dc, 1/8in