Ersa VARIO4 MK2 i-CON Digital Soldering Station 360 W, 230V, 4 Outputs
- RS Stock No.:
- 749-157
- Mfr. Part No.:
- 0ICV4005AICXV
- Brand:
- Ersa
Subtotal (1 unit)*
$6,831.98
(exc. GST)
$7,515.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,831.98 |
*price indicative
- RS Stock No.:
- 749-157
- Mfr. Part No.:
- 0ICV4005AICXV
- Brand:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Soldering Station | |
| Model Number | VARIO4 MK2 | |
| Tasks Supported | Desoldering/Soldering | |
| Power Rating | 360W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Number of Outputs | 4 | |
| Display Type | Digital | |
| ESD Safe | Yes | |
| Standards/Approvals | VDE | |
| Series | i-CON | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Soldering Station | ||
Model Number VARIO4 MK2 | ||
Tasks Supported Desoldering/Soldering | ||
Power Rating 360W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Number of Outputs 4 | ||
Display Type Digital | ||
ESD Safe Yes | ||
Standards/Approvals VDE | ||
Series i-CON | ||
- COO (Country of Origin):
- DE
The Ersa i-CON VARIO 4 MK2 is a comprehensive multi-channel soldering and desoldering station featuring the i-TOOL AIR S hot Air tool, CHIP TOOL VARIO desoldering tweezers, X-TOOL VARIO soldering iron, and i-TOOL MK2 soldering iron. This powerful combination offers maximum flexibility and precision for a wide range of soldering, desoldering, and rework tasks.
Ideal for complex electronics assembly and repair
Durable construction
CE and VDE approved
Related links
- Ersa 0ICV4035A i-CON Digital Soldering Station 360 W, 230V
- Ersa 0ICV2005AI i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2005AXV i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2005A i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2005XV i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2005XVI i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2035HP i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2035AP i-CON Digital Soldering Station 200 W, 230V
