Ersa VARIO2HP MK2 i-CON Digital Power Unit 200 W, 230V, 2 Outputs
- RS Stock No.:
- 749-153
- Mfr. Part No.:
- 0ICV2035HP
- Brand:
- Ersa
Subtotal (1 unit)*
$2,077.69
(exc. GST)
$2,285.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,077.69 |
*price indicative
- RS Stock No.:
- 749-153
- Mfr. Part No.:
- 0ICV2035HP
- Brand:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Model Number | VARIO2HP MK2 | |
| Product Type | Power Unit | |
| Tasks Supported | Desoldering/Soldering | |
| Power Rating | 200W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Number of Outputs | 2 | |
| Display Type | Digital | |
| ESD Safe | Yes | |
| Standards/Approvals | VDE | |
| Series | i-CON | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Model Number VARIO2HP MK2 | ||
Product Type Power Unit | ||
Tasks Supported Desoldering/Soldering | ||
Power Rating 200W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Number of Outputs 2 | ||
Display Type Digital | ||
ESD Safe Yes | ||
Standards/Approvals VDE | ||
Series i-CON | ||
- COO (Country of Origin):
- DE
The Ersa Dual-channel soldering and desoldering station equipped with the high-performance soldering iron. Designed for demanding soldering tasks, it combines precision, speed, and comfort in a Compact unit. Intelligent power management ensures dynamic power distribution across both channels, optimizing performance without compromise.
Compact and robust design for demanding industrial environments
Precise and stable temperature control for sensitive components
Related links
- Ersa 0ICV2005XVI i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2005AI i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2005AXV i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2005A i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2005XV i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2035AP i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2035X i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2005HP i-CON Digital Soldering Station 200 W, 230V
