Ersa VARIO2 MK2 i-CON Digital Soldering Station 200 W, 230V, 2 Outputs
- RS Stock No.:
- 749-147
- Mfr. Part No.:
- 0ICV2005AXV
- Brand:
- Ersa
Subtotal (1 unit)*
$4,457.46
(exc. GST)
$4,903.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,457.46 |
*price indicative
- RS Stock No.:
- 749-147
- Mfr. Part No.:
- 0ICV2005AXV
- Brand:
- Ersa
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Soldering Station | |
| Model Number | VARIO2 MK2 | |
| Tasks Supported | Desoldering/Soldering | |
| Power Rating | 200W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Number of Outputs | 2 | |
| Display Type | Digital | |
| ESD Safe | Yes | |
| Series | i-CON | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Soldering Station | ||
Model Number VARIO2 MK2 | ||
Tasks Supported Desoldering/Soldering | ||
Power Rating 200W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Number of Outputs 2 | ||
Display Type Digital | ||
ESD Safe Yes | ||
Series i-CON | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Ersa i-CON VARIO 2 MK2 is a high-performance multi-channel soldering and desoldering station equipped with the X-TOOL VARIO soldering iron and the i-TOOL AIR S hot Air tool. This combination provides flexible, precise control for soldering, desoldering, and rework tasks in professional electronics environments. The stations Advanced temperature management enhance productivity and comfort.
Ergonomic design for user comfort during prolonged use
Durable construction
CE and VDE approved
- RS Stock No. 0749144
- Mfr. Part No. 0ICV2005A
Each
$2,811.95
- RS Stock No. 0749150
- Mfr. Part No. 0ICV2005XVI
Each
$3,646.35
- RS Stock No. 0749146
- Mfr. Part No. 0ICV2005AI
Each
$3,119.38
- RS Stock No. 0749149
- Mfr. Part No. 0ICV2005XV
Each
$3,572.22
Related links
- Ersa 0ICV2005XVI i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2005AI i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2005A i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2005XV i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2035HP i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2035AP i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2035X i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2005HP i-CON Digital Soldering Station 200 W, 230V











