Ersa VARIO2 MK2 i-CON Digital Soldering Station 200 W, 230V, 2 Outputs
- RS Stock No.:
- 749-150
- Mfr. Part No.:
- 0ICV2005XVI
- Brand:
- Ersa
Subtotal (1 unit)*
$2,739.31
(exc. GST)
$3,013.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,739.31 |
*price indicative
- RS Stock No.:
- 749-150
- Mfr. Part No.:
- 0ICV2005XVI
- Brand:
- Ersa
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Model Number | VARIO2 MK2 | |
| Product Type | Soldering Station | |
| Tasks Supported | Desoldering/Soldering | |
| Power Rating | 200W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Number of Outputs | 2 | |
| Display Type | Digital | |
| ESD Safe | Yes | |
| Standards/Approvals | VDE | |
| Series | i-CON | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Model Number VARIO2 MK2 | ||
Product Type Soldering Station | ||
Tasks Supported Desoldering/Soldering | ||
Power Rating 200W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Number of Outputs 2 | ||
Display Type Digital | ||
ESD Safe Yes | ||
Standards/Approvals VDE | ||
Series i-CON | ||
- COO (Country of Origin):
- DE
The Ersa i-CON VARIO 2 MK2 is a versatile multi-channel soldering and desoldering station equipped with both the X-TOOL VARIO soldering iron and the i-TOOL MK2 soldering iron. This combination allows for flexible handling of various soldering and rework tasks with precise temperature control. The Rapid heat-up features make it suitable for demanding professional electronics work.
Ergonomic handles for comfortable extended use
Durable construction
CE and VDE approved
Related links
- Ersa 0ICV2005AI i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2005AXV i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2005A i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2005XV i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2035HP i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2035AP i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2035X i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2005HP i-CON Digital Soldering Station 200 W, 230V
