CHIPQUIK 1.4 m Lead Free No Clean De-Soldering Braid, Width 8mm
- RS Stock No.:
- 146-6655
- Mfr. Part No.:
- SMD4.5NL
- Brand:
- CHIPQUIK
Get a bulk buy discount
Add 25 more to save $24.00
View bulk pricing optionsSubtotal (1 set)*
$49.01
(exc. GST)
$53.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set | Saving |
|---|---|---|
| 1 - 24 | $49.01 | - |
| 25 - 124 | $48.05 | $24.00 |
| 125 + | $39.54 | $1,183.75 |
*price indicative
- RS Stock No.:
- 146-6655
- Mfr. Part No.:
- SMD4.5NL
- Brand:
- CHIPQUIK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHIPQUIK | |
| Width | 8mm | |
| Product Type | De-Soldering Braid | |
| Length | 1.4m | |
| No Clean | Yes | |
| Lead Free | Yes | |
| Standards/Approvals | J-STD-006C | |
| Select all | ||
|---|---|---|
Brand CHIPQUIK | ||
Width 8mm | ||
Product Type De-Soldering Braid | ||
Length 1.4m | ||
No Clean Yes | ||
Lead Free Yes | ||
Standards/Approvals J-STD-006C | ||
Chip Quik Alloy for SMD Removal (4.5ft. In 8-6.5in. Lengths) Lead-Free.
Easily remove SMD parts with Chip Quik® removal alloy
Reduce heat and reduce damage to circuit boards and SMD parts during removal
Use with SMD291 flux
RoHS II and Lead Free Compliant
Related links
- CHIPQUIK 1.4 m No Clean De-Soldering Braid, Width 8 mm
- CHIPQUIK 4.9 m Lead Free No Clean De-Soldering Braid, Width 30 mm
- CHIPQUIK 0.8 m Lead Free No Clean De-Soldering Braid
- CHIPQUIK 4.9 m No Clean De-Soldering Braid, Width 30 mm
- Super Wick 1.5 m Lead Free No Clean De-Soldering Braid, Width 2 mm
- Super Wick 1.5 m Lead Free No Clean De-Soldering Braid, Width 2.5 mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 1.5 mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 0.8 mm
