CHIPQUIK 1.4 m No Clean De-Soldering Braid, Width 8mm
- RS Stock No.:
- 146-6654
- Mfr. Part No.:
- SMD4.5
- Brand:
- CHIPQUIK
Bulk discount available
View bulk pricing optionsSubtotal (1 set)*
$47.73
(exc. GST)
$52.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 24 | $47.73 |
| 25 - 124 | $46.78 |
| 125 + | $38.50 |
*price indicative
- RS Stock No.:
- 146-6654
- Mfr. Part No.:
- SMD4.5
- Brand:
- CHIPQUIK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHIPQUIK | |
| Product Type | De-Soldering Braid | |
| Width | 8mm | |
| Length | 1.4m | |
| No Clean | Yes | |
| Lead Free | No | |
| Standards/Approvals | J-STD-006C | |
| Select all | ||
|---|---|---|
Brand CHIPQUIK | ||
Product Type De-Soldering Braid | ||
Width 8mm | ||
Length 1.4m | ||
No Clean Yes | ||
Lead Free No | ||
Standards/Approvals J-STD-006C | ||
Non Compliant
- COO (Country of Origin):
- US
Chip Quik Alloy for SMD Removal (4.5ft. In 8-6.5in. Lengths) Leaded.
Easily remove SMD parts with Chip Quik® removal alloy
Reduce heat and reduce damage to circuit boards and SMD parts during removal
Use with SMD291 flux
Related links
- CHIPQUIK 1.4 m Lead Free No Clean De-Soldering Braid, Width 8 mm
- CHIPQUIK 4.9 m No Clean De-Soldering Braid, Width 30 mm
- CHIPQUIK 4.9 m Lead Free No Clean De-Soldering Braid, Width 30 mm
- CHIPQUIK 0.8 m No Clean De-Soldering Braid
- CHIPQUIK 0.8 m Lead Free No Clean De-Soldering Braid
- Chemtronics 1.5 m No Clean De-Soldering Braid, Width 2 mm
- Multicore 30 m No Clean De-Soldering Braid, Width 1.9 mm
- Multicore 30 m No Clean De-Soldering Braid, Width 0.8 mm
