Super Wick 1.5 m Lead Free No Clean De-Soldering Braid, Width 2mm

Subtotal (1 unit)*

$10.01

(exc. GST)

$11.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 182 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.01

*price indicative

RS Stock No.:
193-2128
Mfr. Part No.:
425-LF
Brand:
Super Wick
Find similar products by selecting one or more attributes.
Select all

Brand

Super Wick

Width

2mm

Product Type

De-Soldering Braid

Length

1.5m

No Clean

Yes

Lead Free

Yes

Standards/Approvals

No

COO (Country of Origin):
JP
Lead Free Super Wick™ is a tightly woven, oxide-free copper braid coated with no clean flux. Its high purity and tight weave make it fast-wicking, quickly removing solder and minimizing dwell time. It is suitable for general purpose solder removal, including reworking and repairing of circuit boards, benchtop repair and service, through-hole repair, and surface mount assembly touch-up.

Suitable for use with lead-free solder

Flux residue is non-conductive and non-corrosive

Available in 1.5, 2.0 and 2.5 mm widths

ESD safe bobbins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy