Super Wick 1.5 m Lead Free No Clean De-Soldering Braid, Width 2.5mm
- RS Stock No.:
- 193-2131
- Mfr. Part No.:
- 426-LF
- Brand:
- Super Wick
Subtotal (1 unit)*
$11.88
(exc. GST)
$13.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship
- Plus 183 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.88 |
*price indicative
- RS Stock No.:
- 193-2131
- Mfr. Part No.:
- 426-LF
- Brand:
- Super Wick
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Wick | |
| Width | 2.5mm | |
| Product Type | De-Soldering Braid | |
| Length | 1.5m | |
| No Clean | Yes | |
| Lead Free | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Wick | ||
Width 2.5mm | ||
Product Type De-Soldering Braid | ||
Length 1.5m | ||
No Clean Yes | ||
Lead Free Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Lead Free Super Wick™ is a tightly woven, oxide-free copper braid coated with no clean flux. Its high purity and tight weave make it fast-wicking, quickly removing solder and minimizing dwell time. It is suitable for general purpose solder removal, including reworking and repairing of circuit boards, benchtop repair and service, through-hole repair, and surface mount assembly touch-up.
Suitable for use with lead-free solder
Flux residue is non-conductive and non-corrosive
Available in 1.5, 2.0 and 2.5 mm widths
ESD safe bobbins
Related links
- Super Wick 1.5 m No Clean De-Soldering Braid, Width 2.5 mm
- Super Wick 1.5 m De-Soldering Braid, Width 2.5 mm
- Super Wick 1.5 m Lead Free No Clean De-Soldering Braid, Width 2 mm
- Super Wick 1.5 m Lead Free No Clean De-Soldering Braid, Width 1.5 mm
- Super Wick 1.5 m De-Soldering Braid, Width 1 mm
- Super Wick 1.5 m De-Soldering Braid, Width 1.5 mm
- Super Wick 1.5 m No Clean De-Soldering Braid, Width 2 mm
- Super Wick 15 m De-Soldering Braid, Width 2.5 mm
