DNC Black Socks size 47 One Size 12

Subtotal (1 pack of 3 pairs)*

$69.79

(exc. GST)

$76.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
3 +$23.263$69.79

*price indicative

RS Stock No.:
286-3915
Mfr. Part No.:
S104-BLACK-12
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Size

One Size

Size UK

12

Product Type

Socks

Material

Cotton Blend

Colour

Black

Series

S104

Size EU

47

Number of Pairs

3

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy