NITRAS SAFETY NITRAS Black, Grey Special Stretch Fabric Work Gloves, Size 6-11, Nitrile Coating
- RS Stock No.:
- 146-687
- Mfr. Part No.:
- 8805-11
- Brand:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
$73.64
(exc. GST)
$81.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $73.64 | $6.137 |
*price indicative
- RS Stock No.:
- 146-687
- Mfr. Part No.:
- 8805-11
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 6-11 | |
| Product Type | Work Gloves | |
| Material | Special Stretch Fabric | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Resistance Features | Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 24 | |
| Series | NITRAS | |
| Coating | Nitrile | |
| Standards/Approvals | EN 388, STANDARD 100 by OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 6-11 | ||
Product Type Work Gloves | ||
Material Special Stretch Fabric | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Resistance Features Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | ||
Number of Gloves 24 | ||
Series NITRAS | ||
Coating Nitrile | ||
Standards/Approvals EN 388, STANDARD 100 by OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Knitted gloves are made from special stretch fabric in grey with a black nitrile dot coating. They are partly coated on the palm and fingertips and feature a knitted wrist for a secure fit. Designed for perfect wearing comfort and dexterity, these gloves offer very slip resistance, making them ideal for various tasks. Standards = EN 388, STANDARD 100 BY OEKO-TEX®
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Related links
- NITRAS SAFETY NITRAS Black Size 6-11, Nitrile Coating
- NITRAS SAFETY NITRAS Black Special Stretch Fabric Work Gloves Nitrile Coating
- NITRAS SAFETY 8700 Black Size 11
- NITRAS SAFETY 8700ESD3D Black Size 11
- NITRAS SAFETY 8700ESD3D Black Size 6
- NITRAS SAFETY 8700 Black Size 7
- NITRAS SAFETY 8700 Black Size 9
- NITRAS SAFETY 8700 Black Size 10
